TE Connectivity's PT570R24 industrial relay features a 30A current rating.
It has a dual pole dual throw (DPDT) configuration and is designed for 12V DC operation.
The relay is suitable for PCB mounting, providing secure and reliable connections.
Typical applications include industrial automation systems, control panels, and switching operations.
| Coil Voltage |
12V DC |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
30A |
| Coil Power |
1w |
| Coil Resistance |
192r |
| Coil Type |
Non-Latching |
| Coil Voltage (AC) |
24v |
| Contact Current Rating |
6a |
| Contact Material |
Silver |
| Contact Voltage Rating (AC) |
240v |
| Current Rating |
6a |
| Depth |
22.5mm |
| Dropout Voltage |
7.2v |
| ELV |
Compliant |
| Height |
29 |
| Length |
28.0mm |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Socket |
| Mounting Style |
SOCKET |
| Mounting Type |
PCB |
| Packaging |
Rail/Tube |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| RoHS Compliant |
Yes |
| Series |
PT, SCHRACK |
| Termination |
Plug |
| Throw Configuration |
4PDT |
| Type |
Relay |
| Voltage Rating |
24v |
| Weight |
30g |
| Width |
22.5 |