TE Connectivity PT570LC4 Industrial Relays Panel Plugin

MPN
PT570LC4
Order Code
15-7260
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's PT570LC4 is an industrial relay designed for panel plugin applications.

It features high reliability and robust performance suitable for demanding environments.

The relay is typically used in automation systems and control panels for machinery and equipment.

PT570LC4 ensures efficient operation with its durable design and long service life.


Maximum Operating Temperature 70
Minimum Operating Temperature -40
Mounting Type Plug-in
Number of Terminals 14
Termination Type QUICK CONNECT
Type Relay

Reviews

Be the first to submit a review

Trustpilot