TE Connectivity PT570615 Industrial Relays 12V 10A SPDT 8Pin

MPN
PT570615
Order Code
15-7175
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 1,748 in stock

The TE Connectivity PT570615 is an industrial relay with a voltage rating of 12V and current handling capacity of 10A.

It features a single pole double throw (SPDT) configuration and comes with 8 pins.

This relay is ideal for use in applications that require reliable switching and control, such as automation systems and machinery.

Its robust design ensures dependable performance in a variety of industrial environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 4.845kR
Coil Type Non-Latching
Coil Voltage (AC) 115v
Contact Current Rating 6a
Contact Material Silver
Depth 22.5mm
Length 28.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Operate Time 15ms
Packaging Bulk
Ratings IP40
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination Quick Connect
Throw Configuration 4PDT
Type Relay
Voltage Rating (AC) 240v
Width 22.5

Reviews

Be the first to submit a review

Trustpilot