TE Connectivity PT570512 General Purpose Relay 12V Coil DPDT 8A 230VAC

Order Code:

15-7066

Brand: TE Connectivity MPN: PT570512
Qty Unit Price (Ex VAT)
30+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
230 in stock, despatched in 5 working days

TE Connectivity PT570512 is a general purpose relay with a 12V coil.

It features a double pole double throw (DPDT) configuration and can handle up to 8A at 230VAC.

This relay is suitable for various applications, including switching in industrial and domestic environments.

Its robust design ensures reliable performance in electrical control systems.


Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Coil Power 1w
Coil Resistance 48r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Current Rating 6a
DC Rated Voltage 12v
Depth 22.5mm
Dropout Voltage 3.6v
ELV Compliant
Height 29mm
Length 28mm
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Packaging Rail/Tube
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration 4PDT
Type Relay
Weight 30g
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot