TE Connectivity PT570060 Relays General Purpose High Performance

MPN
PT570060
Order Code
15-7082
Country of Origin
Austria
Qty Unit Price (Ex VAT)
2500+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,230 in stock

The TE Connectivity PT570060 is a high-performance general-purpose relay.

It features robust construction and reliable switching capabilities.

This relay is suitable for use in automotive and industrial applications.

Its design ensures long-lasting performance under demanding conditions.


Coil Current 12.3mA
Coil Power 800mW
Coil Resistance 4.845kR
Coil Type Non-Latching
Coil Voltage (DC) 60v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Dropout Voltage 6v
ELV Compliant
Height 29
Length 28.0mm
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Operate Time 15ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration 4PDT
Type Relay
Weight 30g
Width 22.5

Reviews

Be the first to submit a review

Trustpilot