TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary

MPN
PT570048
Order Code
15-7136
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 06/10/2026

The TE Connectivity PT570048 is a 4 Form C power signal relay renowned for its reliability and momentary action.

It is designed with a 4PDT configuration, making it suitable for complex signal switching operations.

This relay is typically used in automotive and industrial control systems.

Its versatility and compact design make it an essential component in demanding electrical applications.


Type Relay
Contact Configuration 4PDT
Coil Resistance 3.072kRO
Length 28mm
Width 22.5mm
Height 29mm
Coil Current 15.63mA
Coil Power 800mW
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Depth 22.5mm
Dropout Voltage 4.8v
ELV Compliant
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Packaging Rail/Tube
Power Consumption 530mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Plug
Throw Configuration 4PDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot