TE Connectivity PT570012 General Purpose Relay 12V 10A SPDT PCB Mount

MPN
PT570012
Order Code
15-6653
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 508 in stock

The TE Connectivity PT570012 is a general purpose relay with a 12V coil voltage and a 10A current rating.

It is a single pole double throw (SPDT) relay designed for PCB mounting.

Key attributes include its compact design and reliable switching capability.

Typical applications include household appliances, automotive systems, and industrial control panels.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Maximum Operating Temperature 70
Minimum Operating Temperature -45
Mounting Type PCB
Termination Type SNAP-ON
Type Relay

Reviews

Be the first to submit a review

Trustpilot