TE Connectivity PT3S7LC4 Relay Power Signal 3 Form C 3PDT Momentary

MPN
PT3S7LC4
Order Code
15-6831
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 47 in stock

TE Connectivity's PT3S7LC4 is a relay designed for power signal applications.

This 3 Form C (3PDT) relay offers a momentary switching function.

It features reliable performance for controlling circuits in automation systems.

The relay is typically used in industrial control and signal switching applications.


Type Relay
Contact Configuration 3PDT
Coil Resistance 777r
Length 73.5mm
Height 58mm
Approvals VDE
Coil Current 30.8mA
Coil Power 741mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver
Current Rating 10a
Depth 27mm
Load Current 10a
Max Current Rating 10a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount DIN Rail, Socket
Operate Time 15ms
Package Quantity 5
Package/Case Module
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 18ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination Screw
Throw Configuration 3PDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot