TE Connectivity PT271012 Industrial Relays 12A 240VAC SPDT Plug-In

MPN
PT271012
Order Code
15-7004
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity PT271012 is an industrial relay featuring a 12A current capacity and a 240VAC rating.

It is a single pole double throw (SPDT) plug-in type relay.

Typically used in industrial and automation applications, this relay supports various control processes.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 240V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Maximum Operating Temperature 70
Minimum Operating Temperature -45
Mounting Type Plug-in
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot