TE Connectivity PT270524 Relay Power Signal 2 Form C DPDT Momentary

MPN
PT270524
Order Code
15-7121
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity PT270524 is a relay designed for power signal applications.

It features a 2 Form C DPDT configuration and operates momentarily.

This relay is suitable for switching circuits and controlling devices in automated systems.

Ideal for industrial and commercial applications requiring reliable momentary switching.


Type Relay
Contact Configuration DPDT
Manufacturer Series PT
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type QUICK CONNECT

Reviews

Be the first to submit a review

Trustpilot