TE Connectivity PT270024 Relay 2 Form C DPDT Momentary Power Signal

MPN
PT270024
Order Code
15-6927
Country of Origin
Austria
Qty Unit Price (Ex VAT)
30+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,116 in stock

TE Connectivity PT270024 is a relay with a 2 form C DPDT (double pole double throw) contact configuration.

It is a momentary relay used primarily for power and signal switching.

The relay is suitable for applications requiring rapid switching.

It is ideal for use in automotive and industrial control systems.


Type Relay
Contact Configuration DPDT
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type QUICK CONNECT

Reviews

Be the first to submit a review

Trustpilot