TE Connectivity's PS0SXD000 is an AC power entry filter module featuring dual pole single throw (DPST) switching.
It includes two fuses for enhanced protection and is designed for snap-in installation, ensuring ease of use.
This module is ideal for applications requiring secure power connections, such as in consumer electronics and industrial equipment.
It offers reliable performance in managing AC power entry tasks.
| Type |
Inlet Filter |
| Current Rating |
10A |
| Current |
10a |
| DC Rated Voltage |
115V |
| Depth |
54.74mm |
| ELV |
Compliant |
| Fuse |
Yes |
| Gender |
Male |
| Max Current Rating |
10a |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
40°C |
| Minimum Operating Temperature |
-10°C |
| Mount |
Snap in |
| Number of Contacts |
3 |
| Number of Poles |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Package/Case |
Module |
| Packaging |
Bulk |
| Panel Thickness |
2.11mm |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
P |
| Termination |
Faston |
| Throw Configuration |
DPST |
| Voltage Rating |
230V |
| Voltage Rating (AC) |
250V |