TE Connectivity PS0SSDH6A AC Power Entry Module 6A Dual Fuse Snap-In

MPN
PS0SSDH6A
Order Code
15-6370
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £23.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 32 in stock

TE Connectivity's PS0SSDH6A is an AC power entry module featuring dual fuse protection and snap-in design.

It is rated for 6 amperes, ensuring reliable and safe power connections.

This module is commonly used in electrical equipment requiring secure inlet connections.

Its compact design makes it ideal for use in consumer electronics and industrial applications.


Current Rating 6A
Current 6a
DC Rated Voltage 250v
Depth 55.63mm
ELV Compliant
Fuse Yes
Fuse Size 5 x 20mm
Gender Male
Height 58.67mm
Leakage Current 2uA
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Positions 3
Operating Frequency 50 Hz, 60 Hz
Package Quantity 16
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series P, Corcom
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot