TE Connectivity PS0S0DS3B Flex Power Module 3A Dual Fuse Snap In Mount

MPN
PS0S0DS3B
Order Code
15-6391
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £41.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's PS0S0DS3B is a Flex Power Module with a 3A current rating.

It features a dual fuse and snap-in mount for easy installation.

This module is ideal for protecting electronic circuits in power distribution applications.

Suitable for use in consumer electronics and telecommunications.


Type Inlet Filter
Current Rating 3A
DC Rated Voltage 250v
Fuse Yes
Leakage Current 2uA
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 100 to 30000 kHz
Orientation Straight
Package Quantity 16
Package/Case Module
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series P
Termination Faston
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot