TE Connectivity, PS000DS6B, is an AC power entry module featuring a current rating of 6A.
The module includes a dual fuse setup for enhanced circuit protection.
It is designed for snap-in mounting, making installation straightforward and efficient.
Typical applications include use in electronic devices and equipment requiring reliable power entry and protection.
| Current Rating |
6a |
| Leakage Current |
2uA |
| Current |
6a |
| Fuse |
Yes |
| Gender |
Male |
| Lead Free |
Lead Free |
| Max Current Rating |
6a |
| Max Operating Temperature |
40°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-10°C |
| Mount |
Snap in |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Package/Case |
Module |
| RoHS Compliant |
Yes |
| Series |
P |
| Termination |
Quick Connect |
| Voltage Rating (AC) |
250v |
To use this facility please Sign In.
Sign In