TE Connectivity PM0S0SS3A AC Power Entry Module 3A Single Fuse Vertical

MPN
PM0S0SS3A
Order Code
15-6369
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 153 in stock

TE Connectivity's PM0S0SS3A is an AC power entry module with a 3A current rating, featuring a single fuse for protection and a vertical mounting configuration.

It is designed to efficiently manage power entry into electrical devices.

The module is often used in consumer electronics and industrial equipment.

This part ensures safe and reliable power connectivity in various applications.


Current Rating 3a
Current 3a
Fuse Yes
Leakage Current 2uA
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Screw
Package Quantity 60
Package/Case Module
Series P
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot