TE Connectivity PE514012 General Purpose Relay SPDT 10A 24VDC

MPN
PE514012
Order Code
15-6971
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity PE514012 is a general purpose relay with an SPDT configuration.

It can handle a current rating of 10A and operates at 24VDC.

This relay is suitable for applications in automation systems, motor controls, and industrial equipment.

It is known for its reliability and robust construction.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Current 17.52mA
Coil Resistance 685r
Coil Voltage (DC) 12v
Max Current Rating 5a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
RoHS Compliant No
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot