TE Connectivity PE014F05 General Purpose Relay Compact Design 10A 48VDC

MPN
PE014F05
Order Code
15-7150
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity PE014F05 is a general purpose relay with a compact design.

It features a 10A switching capacity and operates at 48VDC.

This relay is suitable for industrial control systems and automation applications.

The PE014F05 is a reliable choice for various electrical circuit management tasks.


Coil Voltage 48V
Switching Current 10A
Coil Power 200mW
Coil Resistance 125r
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Silver
Depth 10mm
Height 10
Length 20mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB
Package/Case 200
Ratings IP54
Reach SVHC Compliant Unknown
Termination Through Hole
Type Relay

Reviews

Be the first to submit a review

Trustpilot