TE Connectivity PCN-112D3MHZ000 General Purpose Relay SPST-NO 3A 12VDC Slimline

MPN
PCN-112D3MHZ000
Order Code
13-8375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,575 in stock

TE Connectivity's PCN-112D3MHZ000 is a general purpose relay with a slimline design.

It has a single pole single throw normally open (SPST-NO) contact configuration and can handle a current of 3A at 12VDC.

This relay is ideal for use in various electronic and automotive systems where compact and efficient switching is required.

Its robust construction ensures reliable performance in both consumer and industrial applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Magnetic System Monostable, DC
Coil Power Rating Class 120mW
Coil Resistance 1200ω
Coil Voltage Rating 12VDC
Contact Arrangement 1 Form A (SPST-NO)
Contact Current Rating 3a
Contact Material Silver Nickel (AgNi), Gold Plated
Mounting Type Through Hole
Number of Poles 1
Operating Temperature Range -40 to 85°C
Product Height 12.5mm
Product Length 20mm
Product Width 5mm
Type Relay

Reviews

Be the first to submit a review

Trustpilot