TE Connectivity PCJ-124D3MH-WG000M Relay General Purpose 10A 24VDC DPDT

MPN
PCJ-124D3MH-WG000M
Order Code
13-8380
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 65 in stock

TE Connectivity's PCJ-124D3MH-WG000M is a general-purpose relay.

It features a double pole double throw (DPDT) configuration and operates at 24VDC with a 10A current rating.

This relay is suitable for applications requiring reliable switching of electrical circuits.

Typical uses include automotive, industrial controls, and home appliances.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Power 200mW
Coil Resistance 2.88kR
Coil Type Non-Latching
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 3a
DC Rated Voltage 24v
Depth 7mm
Height 0.591inch
Length 20.4mm
Life (Hours) 100000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB
Package Quantity 75
Packaging Box
Power Consumption 200mW
RoHS Compliant Yes
Series PCJ
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot