TE Connectivity PCJ-112D3MH301 Relay SPST-NO 3A 12VDC Soldered

MPN
PCJ-112D3MH301
Order Code
13-8371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity PCJ-112D3MH301 is a single-pole, single-throw, normally open relay.

It operates with a coil voltage of 12VDC and can handle a current of up to 3A.

Typical applications include automotive and industrial control systems.

The sealed design enhances durability and reliability in various environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Application(s) POWER
Coil Current 5a
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 3a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 7mm
Height 0.591inch
Length 20.4mm
Life (Hours) 100000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 90°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Package Quantity 500
Packaging Box
Power Consumption 200mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series PCJ
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot