TE Connectivity PCJ-112D3M303 Relay 1 NO 12VDC PCB General Purpose

MPN
PCJ-112D3M303
Order Code
13-8384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 25/10/2026

The TE Connectivity PCJ-112D3M303 is a general purpose relay with a normally open contact configuration.

It operates with a 12V DC coil voltage, making it suitable for low-voltage applications.

This relay is designed for printed circuit board (PCB) mounting.

It is commonly used in automotive, industrial, and consumer electronic systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Height 0.591inch
Length 20.4mm
Mounting Type PCB
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot