TE Connectivity PCJ-112D3M301 PCJ Series Low Signal Relay-PBC 1A 12VDC

MPN
PCJ-112D3M301
Order Code
13-8351
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,925 in stock

TE Connectivity's PCJ-112D3M301 relay features a 1A contact rating and operates at 12VDC.

It is part of the PCJ Series, designed for low signal switching.

This relay is typically used in telecommunications and signal processing applications.

Its compact design ensures efficient performance in limited spaces.


Type Relay
Coil Voltage 12V
Switching Current 1A
Number of Terminals 4
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot