TE Connectivity PCJ-112D3M-WG SPST-NO Relay 5A 12VDC PCB Mount

Image Representative of Range

TE Connectivity PCJ-112D3M-WG SPST-NO Relay 5A 12VDC PCB Mount

MPN
1721547-5
Order Code
54-5007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched same day - 25 in stockAdditional quantity lead time 7 days

TE Connectivity 1721547-5 is a relay designed for printed circuit board (PCB) applications.

It operates at 12V DC and can handle a current of up to 5A.

Featuring a 1 Form A normally open (NO) contact configuration, it is ideal for automotive and industrial uses.

The relay offers reliable performance in low voltage DC applications.


  • Just 7mm deep
  • SPST-NO Contact
  • Dimensions 20.4 x 15.0 x 7.0mm
  • Flammability class UL 94V-0
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Application(s) GENERAL PURPOSE
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720Ω
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Type 1 maker
Depth 7mm
ELV Compliant
Height 15mm
Length 20.4mm
Life (Hours) 6000Hour
Max Current Rating 3a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Operating Temperature -40 to +90°C
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Switching Voltage Max 400V AC
Termination PCB
Throw Configuration SPST
Type PCB Relay
Voltage Rating (AC) 400v
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot