TE Connectivity PCJ-109D3M-WG000M General Purpose Relay

MPN
PCJ-109D3M-WG000M
Order Code
13-8364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,400 in stock

The TE Connectivity PCJ-109D3M-WG000M is a general purpose Power Relay. Featuring SPST contacts rated at 5A, with a coil rated at 9VDC.

Coil Voltage 9V DC
Contact Configuration SPST (to be defined)
Coil Power 200mW
Coil Resistance 405r
Coil Type Non-Latching
Contact Current Rating 5a
Contact Voltage Rating (AC) 250v
Height 0.591inch
Length 20.4mm
Package Quantity 200
Packaging Box
Power Consumption 200mW
RoHS Compliant Yes
Series PCJ
Termination PCB
Throw Configuration SPST
Weight 0.141oz
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot