TE Connectivity PCH-124L2MH000 General Purpose Relay SPDT 5A 24VDC Mini

MPN
PCH-124L2MH000
Order Code
13-8379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity's PCH-124L2MH000 is a general-purpose relay designed for various applications.

It features a single pole double throw (SPDT) configuration with a 5A current rating.

This relay operates at 24VDC, providing reliable performance in compact spaces.

Commonly used in industrial and automotive systems, it ensures efficient electrical switching.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Current 8.6mA
Coil Power 200mW
Coil Resistance 2.88kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 277v
Current Rating 5a
DC Rated Voltage 24v
Depth 10mm
Height 0.598inch
Length 20mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 100
Packaging Tray
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series PCH, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot