TE Connectivity PCH-124D2H000 Relay SPDT 5A 24VDC Sealed

MPN
PCH-124D2H000
Order Code
13-8386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,144 in stock

The TE Connectivity PCH-124D2H000 is a sealed single pole double throw (SPDT) relay designed for switching applications.

It operates at 24VDC and can handle up to 5 amps.

Its sealed construction ensures durability and protection against environmental factors.

This relay is typically used in automotive, industrial, and consumer electronics applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Voltage Rating (AC) 277v
Height 0.598inch
Length 20mm
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Packaging Tray
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot