TE Connectivity PCH-112L2MH000 Relay SPDT 5A 12VDC 200mW Mini

MPN
PCH-112L2MH000
Order Code
13-8346
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity's PCH-112L2MH000 is a relay with single pole double throw (SPDT) contacts.

It has a 5A current rating, operates at 12VDC, and consumes 200mW of power.

This mini relay is suitable for use in compact electronic devices and control systems.

Ideal for switching and automation applications, it provides reliable performance in both industrial and commercial settings.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 277v
Depth 10mm
Height 0.598inch
Length 20mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Packaging Tray
Relay Type General Purpose
RoHS Compliant Yes
Series PCH, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot