TE Connectivity PCH-112L2M000 Power Relay SPST-NO 12VDC 30A

MPN
PCH-112L2M000
Order Code
13-8366
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,430 in stock

The TE Connectivity PCH-112L2M000 is a power relay with a SPST-NO configuration and operates at 12VDC with a 30A current rating.

It features high-performance electromechanical switching ideal for controlling larger power loads.

This relay is commonly used in automotive and industrial applications for circuit control.

Its robust design ensures reliable operation in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Coil Power 200mW
Coil Resistance 720r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 277v
Depth 10mm
Height 0.598inch
Length 20mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount PCB
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination PCB
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot