TE Connectivity PCH-109D2H000 Relay High Sensitivity 9VDPDT ThroughHole

MPN
PCH-109D2H000
Order Code
13-8395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 1,000 in stock

TE Connectivity PCH-109D2H000 is a high-sensitivity relay with a double pole double throw (DPDT) configuration.

It operates at 9 volts and is designed for through-hole mounting.

The relay is ideal for telecommunications and industrial control applications.

Its compact design ensures reliable performance in constrained spaces.


Contact Configuration 2CO (DPDT)
Coil Power 400mW
Coil Resistance 202r
Coil Type Non-Latching
Coil Voltage (DC) 9v
Contact Current Rating 5a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 277v
Height 0.598inch
Length 20mm
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot