TE Connectivity PCH-105L2M000 Relay General Purpose PCB Mounting

MPN
PCH-105L2M000
Order Code
13-8393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,050 in stock

The TE Connectivity PCH-105L2M000 is a general-purpose relay designed for PCB mounting.

It features a compact, durable construction ideal for use in electronic control systems.

The relay offers reliable switching for low to medium-power applications.

It is typically used in HVAC systems, industrial machinery, and home appliances.


Coil Power 200mW
Coil Resistance 125r
Coil Type Non-Latching
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 277v
Depth 10mm
Height 0.598inch
Length 20mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount PCB
Mounting Type PCB
Package Quantity 100
Packaging Tray
Power Consumption 200mW
RoHS Compliant Yes
Series PCH
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.247oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot