TE Connectivity PB Series Miniature PCB Relays

PCB Mounting miniature power relays with a compact and simple design that enables high process security. These 10A relays are available in a choice of coil voltages in one of two contact configurations. Typical applications include small domestic appliances, heating temperature controllers, etc.

  • Class F coil system standard
  • Small board footprint
  • Dimensions 15 x 15 x 20mm
  • Approvals VDE, cULus
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Application(s) Approvals Coil Current Coil Power Coil Resistance Coil Type Coil Voltage (DC) Contact Current Rating Contact Material Contact Type Contact Voltage Rating (AC) Dropout Voltage Current Rating ELV Depth Dimension Dimensions Maximum Operating Temperature
TE Connectivity PB114012 SPDT PCB Relay 12VDC 10A
TE Connectivity PB114012 SPDT PCB Relay 12VDC 10A
Extended range
Order code: 54-5987
MPN: 8-1415029-1

Order in multiples of 1050


Available to back orderBack-order availability date - 19/11/2026
1050+ £2.44
Price per unit Ex VAT
12V DC 1CO (SPDT) POWER UL, VDE 30mA 360mW 400Ω Non-Latching 12v 10a Silver, Agni90/10 1 change-over 10a 15mm 15 x 15 x 20mm 15 x 15 x 20mm 85°C
TE Connectivity PB134012 SPST-NO PCB Relay 12VDC 10A
TE Connectivity PB134012 SPST-NO PCB Relay 12VDC 10A
Standard range
Order code: 54-5988
MPN: 2-1415030-1

Order in multiples of 1050


Despatched within 5 working days - 12,600 in stock
1050+ £1.22
Price per unit Ex VAT
12V DC 1NO 30mA 400mW 400Ω Non-Latching 12v 10a Silver 1 maker 250v 1.2v Compliant 85°C
TE Connectivity PB134024 SPST-NO PCB Relay 24VDC 10A
TE Connectivity PB134024 SPST-NO PCB Relay 24VDC 10A
Standard range
Order code: 54-5990
MPN: 3-1415030-1

Order in multiples of 1050


Available to back orderBack-order availability date - 12/11/2026
1050+ £2.40
Price per unit Ex VAT
24V DC 1NO 1600Ω

Trustpilot