TE Connectivity OUAZ-SH-124L900 Relay PCB SPDT 1A 24VDC Board Mounted

MPN
OUAZ-SH-124L900
Order Code
13-8392
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 11,065 in stock

TE Connectivity's OUAZ-SH-124L900 is a relay PCB with a single pole double throw (SPDT) configuration.

It is board-mounted, designed to handle a current rating of 1A, and operates at 24VDC.

The relay is typically used in telecommunications, automation systems, and security equipment.

Its compact design allows for efficient use in tight spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Actuating System AC/DC
Coil Current 8.6mA
Coil Power 200mW
Coil Resistance 1.28kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 1a
Contact Plating Gold
Contact Voltage Rating (DC) 24v
ELV Compliant
Height 0.441inch
Insertion Loss -0.27dB
Length 15.4mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Packaging Rail/Tube
Power Consumption 200mW
Relay Type Relay
RoHS Compliant Yes
Series OUAZ, OEG
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.1235oz
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot