TE Connectivity OJE-SS-112HM000 Low Signal Relay PCB Mount 12V Coil

MPN
OJE-SS-112HM000
Order Code
13-8390
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 642 in stock

The TE Connectivity OJE-SS-112HM000 is a low signal relay designed for PCB mounting with a 12V coil.

It features a compact form factor suitable for use in compact electronics.

This relay is ideal for applications requiring reliable signal switching, such as telecommunications and instrumentation equipment.

It provides efficient performance in low power signal circuits.


Type Relay
Coil Voltage 12V
Coil Resistance 320r
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Power 500mW
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Depth 10.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount PCB
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant No
Termination PCB
Weight 9g

Reviews

Be the first to submit a review

Trustpilot