TE Connectivity OJE-SS-105DM000 Low Signal Relay PCB 5V 1A SPST

MPN
OJE-SS-105DM000
Order Code
13-8367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,350 in stock

The TE Connectivity OJE-SS-105DM000 is a low signal relay.

It operates at 5V and handles a current of up to 1A with a single pole single throw (SPST) configuration.

This relay is suitable for use in printed circuit board (PCB) applications.

It is commonly used in telecommunications, industrial control, and signal processing applications.


Type Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 1A
Coil Resistance 55.6r
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Current 91mA
Coil Power 500mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (DC) 30v
ELV Non-Compliant
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operate Time 10ms
Package Quantity 1000
Packaging Tray
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot