TE Connectivity OJE-SS-103HM000 General Purpose Relay 3A 250VAC PCB Mount

MPN
OJE-SS-103HM000
Order Code
15-6901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
65+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 1,080 in stock

The TE Connectivity OJE-SS-103HM000 is a general-purpose relay designed for PCB mounting.

It features a current rating of 3A and a voltage capacity of 250VAC.

The relay is suitable for various applications, including home appliances and automated control systems.

Its compact design and reliable performance make it ideal for use in electronic equipment.


Coil Voltage 3V DC
Coil Power 500mW
Coil Resistance 20r
Coil Type Non-Latching
Coil Voltage (DC) 3v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Height 14.7
Length 18.2mm
Maximum Operating Temperature 70°C
Mounting Type PCB
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot