TE Connectivity OJE-SH-124DM000 Relay Low Signal PCB SPST-NO 5A 24VDC

MPN
OJE-SH-124DM000
Order Code
13-8362
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity OJE-SH-124DM000 is a low signal relay with a single pole, single throw normally open configuration.

It supports a contact current rating of 5 amperes and operates at a coil voltage of 24 volts DC.

The relay is ideal for use on a printed circuit board in telecommunications and office equipment.

Its compact design ensures reliability in controlling low power signals.


Type Relay
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 5A
Coil Resistance 1.28kRO
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Current 3a
Coil Power 500mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Max Voltage Rating (AC) 265v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 60°C
Minimum Operating Temperature -30°C
Mount Through Hole
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot