TE Connectivity OJE-SH-105LMH000 Low Signal Relay PCB Compact Design

MPN
OJE-SH-105LMH000
Order Code
13-8347
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 958 in stock

TE Connectivity's OJE-SH-105LMH000 low signal relay features a compact design suitable for printed circuit boards.

It provides efficient electrical switching with low signal capabilities, ensuring reliable performance.

This relay is ideal for telecommunications, automotive, and industrial control applications.

Its robust construction and high sensitivity make it an excellent choice for diverse electronic systems.


Type Relay
Coil Voltage 5V
Switching Current 8A
Coil Resistance 125r
Length 18.2mm
Width 10.2mm
Height 14.7mm
Coil Power 200mW
Coil Type Non-Latching
Contact Current Rating 8a
Contact Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Package Quantity 100
Packaging Tray
Power Consumption 200mW
RoHS Compliant Yes
Series OJE
Termination PCB
Throw Configuration SPST
Weight 9g

Reviews

Be the first to submit a review

Trustpilot