TE Connectivity OJE-SH-105HM000 General Purpose Relay 5V DC Coil SPDT

MPN
OJE-SH-105HM000
Order Code
13-8358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity OJE-SH-105HM000 is a general purpose relay with a 5V DC coil and SPDT configuration.

It features a compact design, making it suitable for tight spaces.

This relay is commonly used in industrial automation and control applications.

Its reliable switching performance ensures efficient operation in various circuits.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Coil Power 500mW
Coil Resistance 56r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Height 14.7
Length 18.2mm
Maximum Operating Temperature 70°C
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot