TE Connectivity OJE-SH-105DM000 5VDC Relay 5A DPDT PCB Mount

MPN
OJE-SH-105DM000
Order Code
13-8348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,233 in stock

The TE Connectivity OJE-SH-105DM000 is a reliable relay designed for PCB mounting.

It features a double pole double throw (DPDT) configuration, capable of handling a load current of 5 amperes.

With a 5VDC coil voltage, it is suitable for various electronic applications.

Typical uses include switching and control in automotive and industrial systems.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Coil Current 91mA
Coil Power 500mW
Coil Resistance 56r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (DC) 30v
Height 14.7
Length 18.2mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 100
Packaging Tray
Reach SVHC Compliant Yes
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot