The TE Connectivity OJ-SH-105LM000 is an industrial relay with a 5V coil and 10A SPDT configuration.
It is designed for PCB mounting and offers reliable switching capabilities.
This relay is suitable for various industrial applications, including automation and control systems.
Its compact design allows for easy integration into electronic circuits.
| Coil Voltage |
5V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
10A |
| Coil Power |
200mW |
| Coil Resistance |
125r |
| Contact Current Rating |
3a |
| Contact Material |
Silver |
| Contact Voltage Rating (DC) |
30v |
| Height |
14.7mm |
| Length |
0.717inch |
| Max Operating Temperature |
90°C |
| Mounting Type |
PCB |
| Packaging |
Tray |
| RoHS Compliant |
Yes |
| Termination |
PCB |
| Throw Configuration |
SPST |
| Type |
Relay |
| Weight |
9g |
| Width |
0.4inch |
To use this facility please Sign In.
Sign In