The TE Connectivity NC6-P107-02 is a robust female shrouded connector designed for secure and reliable electrical connections.
Featuring precision engineering, it is suitable for use in complex industrial and automotive environments.
This connector ensures durability and performance under harsh conditions, making it ideal for demanding applications.
The NC6 Assembly offers versatile connectivity solutions in various equipment.
| Number of Circuits |
2 |
| Pitch |
9.53 |
| Current Rating |
20A |
| Approvals |
UL, CSA |
| Colour |
Black |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Depth |
16mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.65inch |
| Housing colour |
Black |
| Insulation Material |
Nylon |
| Length |
20.55mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Number of Wire Entries |
2 |
| Operating Supply Voltage |
300v |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
NC6, Buchanan |
| Terminal Material |
Copper Alloy |
| Termination |
Screw |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
0.63inch |
| Wire Gauge |
22AWG |
| Wire Gauge (Min) |
12AWG |