TE Connectivity NB20074001 VERSAFIT Heat Shrink Tubing 1/4 Inch Black

MPN
NB20074001
Order Code
15-3417
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity NB20074001 is a VERSAFIT heat shrink tubing in a 1/4 inch size, coloured black.

It is designed for insulation and protection of wire connections, offering resistance to abrasion and chemicals.

The tubing features a shrink ratio that ensures a secure fit around components.

Ideal applications include automotive, electronics, and electrical assemblies.


Type Heat Shrink Tubing
Colour Red
Body Material Irradiated Modified Polyolefin
Color Red
Flexibility Very Flexible
Maximum Operating Temperature 135°C
Mechanical Resistance Wrinkling
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 275
Packaging Method Reel
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrink Wall Type Thin
Shrunk Diameter .125
Style Straight
Supplied Diameter .28

Reviews

Be the first to submit a review

Trustpilot