TE Connectivity NB20034001 Versafit Heat Shrink Tube Single Wall 1/4in

MPN
NB20034001
Order Code
15-3439
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 22/10/2026

The TE Connectivity NB20034001 Versafit Heat Shrink Tube is a single-wall tube with a 1/4 inch diameter.

It features excellent insulation properties and a shrink ratio that enhances protection for wires and cables.

This durable tube is resistant to chemicals and provides reliable performance in varied environments.

Typical applications include electrical insulation, strain relief, and bundling of wires in automotive and electronic systems.


Type Heat Shrink Tubing
Colour Black
Body Material Irradiated Modified Polyolefin
Color Black
Flexibility Very Flexible
Maximum Operating Temperature 135°C
Mechanical Resistance Wrinkling
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 275
Packaging Method Reel
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrink Wall Type Thin
Shrunk Diameter .125
Style Straight
Supplied Diameter .28

Reviews

Be the first to submit a review

Trustpilot