TE Connectivity NB12042001 Heat Shrink Dual Wall Polyolefin 9mm ID

MPN
NB12042001
Order Code
15-3247
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
50+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 372 in stock

TE Connectivity NB12042001 is a heat shrinkable dual-wall polyolefin tube with a 9mm inner diameter.

This product offers enhanced insulation and protection against environmental factors.

It features an adhesive inner layer that provides a secure seal when heated.

Typical applications include wire splicing, electrical insulation, and protection in automotive and industrial settings.


Type Heat Shrink Tubing
Length 48.031
Colour Black
Flexibility Semi-Flexible
Mechanical Resistance Mechanical Damage
Operating Temperature Range -67 – 230
Packaging Method Bag & Box
Primary Product Material Irradiated Modified Polyolefin
Product Source Czech Republic
Shrunk Diameter .118
Supplied Diameter .354

Reviews

Be the first to submit a review

Trustpilot