TE Connectivity MTA206N Toggle SW DPDT ON-NON-ON BAT LUG Nickel-Plated Levers

MPN
MTA206N
Order Code
15-6264
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's MTA206N is a dual pole, dual throw (DPDT) toggle switch.

It features a toggle action with on-none-on functionality and a bat lever actuator.

The switch includes lug terminals for easy connectivity and is suitable for panel mounting.

Typically used in industrial control applications, it offers reliable performance for operating circuits.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Illumination Colour Non-Illuminated
Maximum Operating Temperature 80
Minimum Operating Temperature -20
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot