TE Connectivity MT78755 Relay Socket 125VDC 2 Form C

MPN
MT78755
Order Code
15-7001
Country of Origin
Romania
Qty Unit Price (Ex VAT)
20+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 218 in stock

The TE Connectivity MT78755 is a relay socket designed for 125VDC applications.

It features 2 Form C contacts for versatile switching.

The socket ensures reliable electrical connections in various circuits.

Typical applications include industrial automation and control systems.


Type Relay
Current Rating 10a
DC Rated Voltage 240v
Gender Female
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Number of Contacts 8
Number of Poles 2
Orientation Straight
Package Quantity 25
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Screw
Voltage 240v
Voltage Rating 240v
Voltage Rating (AC) 240v

Reviews

Be the first to submit a review

Trustpilot