TE Connectivity MT78750 Relay Socket DIN Rail 11 Pin Octal

MPN
MT78750
Order Code
15-7239
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched same day - 20 in stockBack-order availability date - 08/09/2026

The TE Connectivity MT78750 relay socket is designed for secure and reliable mounting of relays.

Featuring an 11-pin octal configuration, it is suitable for DIN rail installation.

This socket ensures easy connection and disconnection in electrical systems.

It is typically used in industrial and automation applications.


Type Relay
Current Rating 10a
DC Rated Voltage 240v
Gender Female
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Mount DIN Rail, Through Hole
Number of Contacts 11
Orientation Straight
RoHS Compliant Yes
Series MT
Termination Screw
Voltage 240v
Voltage Rating 240v

Reviews

Be the first to submit a review

Trustpilot