TE Connectivity MT78613 Relay Socket 11-Pin With Solder Connection

MPN
MT78613
Order Code
15-6840
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity MT78613 is an 11-pin relay socket designed for solder connections.

This socket enhances connectivity and offers reliable performance in electrical circuits.

It is commonly used in control panels and automation systems.

The durable construction ensures long-lasting and secure operations.


Type Relay
Mount Panel
Number of Contacts 11
Number of Positions 11
Package Quantity 25
Series MT, SCHRACK
Termination Solder

Reviews

Be the first to submit a review

Trustpilot