TE Connectivity MT226230 DPCO Relay 10A 230VAC Multimode 2 Pole

Image Representative of Range

TE Connectivity MT226230 DPCO Relay 10A 230VAC Multimode 2 Pole

MPN
6-1393090-8
EAN-13
4043148017925
Order Code
54-5940
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

A 10A 11-pin plug-in multimode relay with 3PCO contacts and a 12V DC coil. Features a new test system with a front operated, finger protected push-to-test button and an integral locking test tab. Suitable applications for this relay include plant control, HVAC systems, etc.


  • Mechanical and electrical indicators
  • White write-on panel
  • Dimensions 57.0 x 35.5 x 35.5
  • Approvals VDE, CULus
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 8300Ω
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 20a
Contact Material Silver, Agni90/10
Contact Type 2 change-overs
Depth 35.6mm
Height 35.5mm
Length 57mm
Max Current Rating 20a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 50°C
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Socketable, Socket
Mounting Style SOCKET
Mounting Type 11 pin plug-in
Operate Time 15ms
Operating Temperature -45 to +50°C
Package Quantity 25
Packaging Tray
Radiation Hardening No
Rated current 10A
Rated Voltage (AC) 240V
Ratings IP40
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series MT, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Plug-in relay
Voltage Rating (AC) 400v
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot